Image for MTPS9085P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS9085P

DigiKey Part Number
MTPS9085P-ND
Manufacturer
Manufacturer Product Number
MTPS9085P
Description
EMITTER IR 850NM 100MA TH
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 100mA 5° Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
Orientation
Top View
Operating Temperature
-30°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.