Image for MTPS9085NJ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS9085NJ1

DigiKey Part Number
MTPS9085NJ1-ND
Manufacturer
Manufacturer Product Number
MTPS9085NJ1
Description
EMITTER IR 850NM 100MA TH
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 100mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.8V
Series
Viewing Angle
10°
Packaging
Bulk
Orientation
Top View
Part Status
Discontinued at DigiKey
Operating Temperature
-30°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.