MTPS9067NJ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 2
Unit Price: 18,22000 €
Datasheet
Visible Emitter 650nm 2.2V 50mA 10° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS9067NJ1

DigiKey Part Number
1125-1053-ND
Manufacturer
Manufacturer Product Number
MTPS9067NJ1
Description
EMITTER VISIBLE 650NM 50MA TO-46
Customer Reference
Detailed Description
Visible Emitter 650nm 2.2V 50mA 10° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
650nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
2.2V
Series
Viewing Angle
10°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TA)
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTPS9067NK1Marktech Optoelectronics21125-1399-ND18,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes