
MTPS9059MC | |
|---|---|
DigiKey Part Number | 1125-1049-ND |
Manufacturer | |
Manufacturer Product Number | MTPS9059MC |
Description | EMITTER VISIBLE 595NM 25MA SMD |
Customer Reference | |
Detailed Description | Visible Emitter 595nm 2.2V 25mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Visible | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 595nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |

