
MTPS8085W | |
|---|---|
DigiKey Part Number | 1125-1048-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085W |
Description | EMITTER IR 855NM 100MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 100mA 40° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,25700 € | 82,57 € |
| Unit Price without VAT: | 8,25700 € |
|---|---|
| Unit Price with VAT: | 9,82583 € |

