
MTPS8085SMR1-IR | |
|---|---|
DigiKey Part Number | 1125-MTPS8085SMR1-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085SMR1-IR |
Description | 860NM 3.0X3.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.56V 100mA 18° 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.56V |
Manufacturer Marktech Optoelectronics | Viewing Angle 18° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 6-SMD, No Lead |
Wavelength 860nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| 10 | 32,71000 € | 327,10 € |
| 100 | 28,62320 € | 2.862,32 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 47,35010 € |

