Infrared (IR) Emitter 855nm 1.7V 80mA 10° Coaxial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS8085PT

DigiKey Part Number
1125-1047-ND
Manufacturer
Manufacturer Product Number
MTPS8085PT
Description
EMITTER IR 855NM 80MA COAXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.7V 80mA 10° Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
Marktech Optoelectronics
Viewing Angle
10°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Infrared (IR)
Package / Case
Coaxial, Metal Can
Current - DC Forward (If) (Max)
80mA
Base Product Number
Wavelength
855nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,66000 €40,66 €
1033,46100 €334,61 €
10029,31080 €2.931,08 €
Manufacturers Standard Package
Unit Price without VAT:40,66000 €
Unit Price with VAT:48,38540 €