
MTPS8085MC | |
|---|---|
DigiKey Part Number | 1125-1043-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085MC |
Description | EMITTER IR 855NM 60MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 60mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Marktech Optoelectronics | Viewing Angle 100° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Infrared (IR) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 60mA | Base Product Number |
Wavelength 855nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 13,03300 € | 130,33 € |
| 100 | 11,02620 € | 1.102,62 € |
| 500 | 10,15534 € | 5.077,67 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |

