Image for MTPS4085NJ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS4085NJ1

DigiKey Part Number
MTPS4085NJ1-ND
Manufacturer
Manufacturer Product Number
MTPS4085NJ1
Description
EMITTER VISIBLE
Customer Reference
Detailed Description
Emitter
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.