
MTPS3085WC1 | |
|---|---|
DigiKey Part Number | 1125-1036-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085WC1 |
Description | EMITTER IR 850NM 80MA TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2V 80mA 90° TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-46-2 Metal Can |
Current - DC Forward (If) (Max) 80mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 8,54800 € | 85,48 € |
| 100 | 7,10500 € | 710,50 € |
| 500 | 6,47786 € | 3.238,93 € |
| 1.000 | 6,27446 € | 6.274,46 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |

