
MTPS3085SMR1-IR | |
|---|---|
DigiKey Part Number | 1125-MTPS3085SMR1-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085SMR1-IR |
Description | 860NM 3.0X3.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 2.03V 100mA 24° 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 2.03V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| 10 | 31,59400 € | 315,94 € |
| 100 | 27,64750 € | 2.764,75 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 45,74360 € |

