MTPS3085P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 547
Unit Price: 13,57000 €
Datasheet
Infrared (IR) Emitter 855nm 2V 80mA 4° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS3085P

DigiKey Part Number
1125-1035-ND
Manufacturer
Manufacturer Product Number
MTPS3085P
Description
EMITTER IR 855NM 80MA TO-18
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 2V 80mA 4° TO-18-2 Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
855nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
2V
Series
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
80mA
Package / Case
TO-18-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTPS3085P-CMarktech Optoelectronics5471125-1396-ND13,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes