
MTPS3085MT | |
|---|---|
DigiKey Part Number | 1125-1034-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085MT |
Description | EMITTER IR 855NM 50MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.85V 50mA 100° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 12,69000 € | 126,90 € |
| 100 | 10,73560 € | 1.073,56 € |
| 500 | 9,88770 € | 4.943,85 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

