MTPS2085BSL1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,19843 €
Datasheet
Infrared (IR) Emitter 850nm 1.9V 80mA 20° Radial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS2085BSL1

DigiKey Part Number
1125-1154-ND
Manufacturer
Manufacturer Product Number
MTPS2085BSL1
Description
EMITTER IR 850NM 80MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.9V 80mA 20° Radial, Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.9V
Series
Viewing Angle
20°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-30°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
80mA
Package / Case
Radial, Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTE-3376LITEON0LTE-3376-ND0,19843 €Similar
Obsolete
This product is no longer manufactured. View Substitutes