Infrared (IR) Emitter 850nm 1.9V 80mA 30° Radial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS2085BSL

DigiKey Part Number
1125-1157-ND
Manufacturer
Manufacturer Product Number
MTPS2085BSL
Description
EMITTER IR 850NM 80MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.9V 80mA 30° Radial, Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.9V
Series
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-30°C ~ 100°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
80mA
Package / Case
Radial, Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.