MTPS1065WC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 10
Unit Price: 21,29000 €
Datasheet
Visible Emitter 650nm 2.4V 15mA 90° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS1065WC

DigiKey Part Number
1125-1031-ND
Manufacturer
Manufacturer Product Number
MTPS1065WC
Description
EMITTER VISIBLE 650NM 15MA TO-18
Customer Reference
Detailed Description
Visible Emitter 650nm 2.4V 15mA 90° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
650nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
2.4V
Series
Viewing Angle
90°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (TA)
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
15mA
Package / Case
TO-18-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTPS9062WCMarktech Optoelectronics101125-1384-ND21,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes