Photodiode 440nm 50°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD4400D-1.4

DigiKey Part Number
1125-1256-ND
Manufacturer
Manufacturer Product Number
MTPD4400D-1.4
Description
SENSOR PHOTODIODE 440NM TO46
Customer Reference
Detailed Description
Photodiode 440nm 50°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.13 A/W @ 440nm
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Bulk
Current - Dark (Typ)
10pA
Part Status
Obsolete
Viewing Angle
50°
Wavelength
440nm
Operating Temperature
-40°C ~ 125°C
Spectral Range
190nm ~ 570nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.