Photodiode 1300nm Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD3001D5-030

DigiKey Part Number
1125-MTPD3001D5-030-ND
Manufacturer
Manufacturer Product Number
MTPD3001D5-030
Description
SENSOR PHOTODIODE 1300NM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1300nm Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
Marktech Optoelectronics
Responsivity @ nm
0.37 A/W @ 1560nm
Series
Current - Dark (Typ)
8.6nA
Packaging
Bulk
Active Area
0.31mm²
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Wavelength
1300nm
Mounting Type
Through Hole
Spectral Range
750nm ~ 1750nm
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,81000 €5,81 €
104,37500 €43,75 €
1003,53170 €353,17 €
5003,16360 €1.581,80 €
1.0003,04406 €3.044,06 €
2.0002,94298 €5.885,96 €
Manufacturers Standard Package
Unit Price without VAT:5,81000 €
Unit Price with VAT:6,91390 €