
MTPD3001D1-030 | |
|---|---|
DigiKey Part Number | 1125-MTPD3001D1-030-ND |
Manufacturer | |
Manufacturer Product Number | MTPD3001D1-030 |
Description | SENSOR PHOTODIODE 1300NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1300nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1300nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.37 A/W @ 1560nm | |
Response Time | - | |
Current - Dark (Typ) | 18nA | |
Active Area | 0.31mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,39500 € | 43,95 € |
| 100 | 3,54770 € | 354,77 € |
| 500 | 3,17800 € | 1.589,00 € |
| 1.000 | 3,05792 € | 3.057,92 € |
| 2.000 | 2,95637 € | 5.912,74 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |


