MTPD1346-150 | |
|---|---|
DigiKey Part Number | 1125-1153-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346-150 |
Description | SENSOR PHOTODIODE 1300NM TO46 |
Customer Reference | |
Detailed Description | Photodiode 1300nm 45° |
Datasheet | Datasheet |
Category | Diode Type PIN |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 5 V |
Series | Current - Dark (Typ) 500nA (Max) |
Packaging Bulk | Active Area 1.50mm Dia |
Part Status Obsolete | Viewing Angle 45° |
Wavelength 1300nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 800nm ~ 1750nm | Mounting Type Through Hole |