
MTPD1346-030 | |
|---|---|
DigiKey Part Number | 1125-1028-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346-030 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Customer Reference | |
Detailed Description | Photodiode 1300nm 45° TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Diode Type PIN |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 5 V |
Series | Current - Dark (Typ) 100nA |
Packaging Bulk | Active Area 0.30mm Dia |
Part Status Obsolete | Viewing Angle 45° |
Wavelength 1300nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Infrared (NIR)/Red | Mounting Type Through Hole |
Spectral Range 800nm ~ 1750nm | Package / Case TO-46-3 Lens Top Metal Can |

