
MTMS9400T38 | |
|---|---|
DigiKey Part Number | 1125-1249-ND |
Manufacturer | |
Manufacturer Product Number | MTMS9400T38 |
Description | EMITTER IR 950NM 100MA TO-5-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (x6) 1.3V (x6) 100mA (x6) TO-5 Variant, 8 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V (x6) |
Manufacturer Marktech Optoelectronics | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case TO-5 Variant, 8 Leads, Lens Top Metal Can |
Current - DC Forward (If) (Max) 100mA (x6) | Base Product Number |
Wavelength 950nm (x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,01800 € | 240,18 € |
| Unit Price without VAT: | 24,01800 € |
|---|---|
| Unit Price with VAT: | 28,58142 € |

