Image for MTMS1300N24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMS1300N24

DigiKey Part Number
1125-1518-ND
Manufacturer
Manufacturer Product Number
MTMS1300N24
Description
TO-18 WITH NARROW DOMED LENS - 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 0.9V 100mA TO-46-4 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1300nm
Voltage - Forward (Vf) (Typ)
0.9V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-4 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,44000 €414,40 €
Unit Price without VAT:41,44000 €
Unit Price with VAT:49,31360 €