
MTE9460MC | |
|---|---|
DigiKey Part Number | 1125-1144-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460MC |
Description | EMITTER IR 950NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 110° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 110° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, No Lead |
Wavelength 950nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 12,99800 € | 129,98 € |
| 100 | 10,99150 € | 1.099,15 € |
| 500 | 10,12094 € | 5.060,47 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |

