
MTE9460C | |
|---|---|
DigiKey Part Number | 1125-1234-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460C |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 950nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,43900 € | 34,39 € |
| Unit Price without VAT: | 3,43900 € |
|---|---|
| Unit Price with VAT: | 4,09241 € |

