
MTE9440N | |
|---|---|
DigiKey Part Number | 1125-1026-ND |
Manufacturer | |
Manufacturer Product Number | MTE9440N |
Description | EMITTER IR 945NM 100MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.35V 100mA 16° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Marktech Optoelectronics | Viewing Angle 16° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 945nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,37200 € | 43,72 € |
| 100 | 3,53010 € | 353,01 € |
| 500 | 3,16286 € | 1.581,43 € |
| 1.000 | 3,04359 € | 3.043,59 € |
| 2.000 | 2,94272 € | 5.885,44 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

