
MTE8800NN | |
|---|---|
DigiKey Part Number | 1125-1023-ND |
Manufacturer | |
Manufacturer Product Number | MTE8800NN |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.45V 100mA 10° TO-46-2 Lens Top Metal Can |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 880nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE8800NM | Marktech Optoelectronics | 0 | 1125-MTE8800NM-ND | 5,77000 € | Direct |


