
MTE8800C | |
|---|---|
DigiKey Part Number | 1125-MTE8800C-ND |
Manufacturer | |
Manufacturer Product Number | MTE8800C |
Description | 880NM INFRARED EMITTER IN A 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 60mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 60mA | Package / Case Radial |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27100 € | 127,10 € |
| 500 | 1,10596 € | 552,98 € |
| 1.000 | 1,05217 € | 1.052,17 € |
| 2.000 | 1,00661 € | 2.013,22 € |
| 5.000 | 0,95696 € | 4.784,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

