Direct

MTE8760P | |
|---|---|
DigiKey Part Number | 1125-1117-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760P |
Description | EMITTER IR 870NM 100MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 6° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 870nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE8760P-C | Marktech Optoelectronics | 3 | 1125-1394-ND | 10,00000 € | Direct |


