New Product
Infrared (IR) Emitter 870nm 1.45V 100mA 120° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8760M2

DigiKey Part Number
1125-MTE8760M2-ND
Manufacturer
Manufacturer Product Number
MTE8760M2
Description
870NM IR EMITTER TO-46 METAL CAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.45V 100mA 120° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
870nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.45V
Series
Viewing Angle
120°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-18-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,17000 €10,17 €
107,85900 €78,59 €
1006,50850 €650,85 €
5005,92156 €2.960,78 €
1.0005,73121 €5.731,21 €
Manufacturers Standard Package
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €