
MTE8760LH | |
|---|---|
DigiKey Part Number | 1125-MTE8760LH-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760LH |
Description | 870NM IR EMITTER TO-18 METAL CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.45V 100mA 10° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 10° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 870nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 9,56400 € | 95,64 € |
| 100 | 7,98720 € | 798,72 € |
| 500 | 7,30206 € | 3.651,03 € |
| 1.000 | 7,07997 € | 7.079,97 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |

