
MTE8760C | |
|---|---|
DigiKey Part Number | 1125-1094-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760C |
Description | EMITTER IR 870NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 40° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 870nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,60900 € | 26,09 € |
| 100 | 2,05690 € | 205,69 € |
| 500 | 1,81498 € | 907,49 € |
| 1.000 | 1,73631 € | 1.736,31 € |
| 2.000 | 1,66973 € | 3.339,46 € |
| 5.000 | 1,59723 € | 7.986,15 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

