
MTE8600N5 | |
|---|---|
DigiKey Part Number | 1125-MTE8600N5-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600N5 |
Description | 850NM 5MM PLASTIC ROUND TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 16° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 16° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,92300 € | 29,23 € |
| 100 | 2,31730 € | 231,73 € |
| 500 | 2,05234 € | 1.026,17 € |
| 1.000 | 1,96615 € | 1.966,15 € |
| 2.000 | 1,89324 € | 3.786,48 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |


