
MTE8600N | |
|---|---|
DigiKey Part Number | 1125-1113-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600N |
Description | EMITTER IR 856NM 80MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 856nm 1.4V 80mA 22° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 22° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 80mA | Package / Case TO-18-2 Metal Can |
Wavelength 856nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,13800 € | 51,38 € |
| Unit Price without VAT: | 5,13800 € |
|---|---|
| Unit Price with VAT: | 6,11422 € |

