MTE8560P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 5
Unit Price: 7,02000 €
Datasheet
Infrared (IR) Emitter 850nm 1.5V 100mA 6° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8560P

DigiKey Part Number
1125-1118-ND
Manufacturer
Manufacturer Product Number
MTE8560P
Description
EMITTER IR 850NM 100MA TO-18
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 6° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes