
MTE8560MT-BK | |
|---|---|
DigiKey Part Number | 1125-MTE8560MT-BK-ND |
Manufacturer | |
Manufacturer Product Number | MTE8560MT-BK |
Description | 850NM SMD PLCC4 FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 80mA 110° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 110° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 80mA | Package / Case 2-PLCC |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,18300 € | 51,83 € |
| Unit Price without VAT: | 5,18300 € |
|---|---|
| Unit Price with VAT: | 6,16777 € |

