
MTE8081W1-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE8081W1-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE8081W1-WRC |
Description | 810NM TO-18 LOW PROFILE METAL CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.45V 100mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 11,50300 € | 115,03 € |
| 100 | 9,67740 € | 967,74 € |
| 500 | 8,88502 € | 4.442,51 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |

