
MTE7063C2-UR | |
|---|---|
DigiKey Part Number | 1125-1432-ND |
Manufacturer | |
Manufacturer Product Number | MTE7063C2-UR |
Description | EMITTER VISIBLE 640NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 640nm 2V 50mA 100° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 640nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,70800 € | 17,08 € |
| 100 | 1,32280 € | 132,28 € |
| 500 | 1,15334 € | 576,67 € |
| 1.000 | 1,09812 € | 1.098,12 € |
| 2.000 | 1,05136 € | 2.102,72 € |
| 5.000 | 1,00042 € | 5.002,10 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


