
MTE6114N2 | |
|---|---|
DigiKey Part Number | 1125-MTE6114N2-ND |
Manufacturer | |
Manufacturer Product Number | MTE6114N2 |
Description | 1450NM 5MM PLASTIC FLAT LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 1V 100mA 90° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1460nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,42300 € | 104,23 € |
| Unit Price without VAT: | 10,42300 € |
|---|---|
| Unit Price with VAT: | 12,40337 € |

