
MTE6066M2-UR | |
|---|---|
DigiKey Part Number | 1125-1096-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066M2-UR |
Description | EMITTER VISIBLE 660NM 50MA TO-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 180° TO-Variant-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 180° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-Variant-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2,76611 € | 99,58 € |
| Unit Price without VAT: | 2,76611 € |
|---|---|
| Unit Price with VAT: | 3,29167 € |

