Direct

MTE6066E2-UR | |
|---|---|
DigiKey Part Number | 1125-1437-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066E2-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 80° Radial |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 80° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Wavelength 660nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE6066C2-UR | Marktech Optoelectronics | 17 | 1125-1516-ND | 3,19000 € | Direct |


