MTE6063M-UHR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 13
Unit Price: 10,45000 €
Datasheet
Visible Emitter 630nm 2.2V 50mA 110° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE6063M-UHR

DigiKey Part Number
1125-1515-ND
Manufacturer
Manufacturer Product Number
MTE6063M-UHR
Description
TO-42 METAL CAN DOMED (2 PIN)
Customer Reference
Detailed Description
Visible Emitter 630nm 2.2V 50mA 110° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Manufacturer
Marktech Optoelectronics
Viewing Angle
110°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
TO-46-2 Lens Top Metal Can
Wavelength
630nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE6163M-UHRMarktech Optoelectronics131125-MTE6163M-UHR-ND10,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes