
MTE6063C2-UR | |
|---|---|
DigiKey Part Number | 1125-MTE6063C2-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTE6063C2-UR |
Description | EMITTER VISIBLE RED 640NM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 640nm 2V 50mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 640nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,62100 € | 36,21 € |
| 100 | 2,89810 € | 289,81 € |
| 500 | 2,58186 € | 1.290,93 € |
| 1.000 | 2,47910 € | 2.479,10 € |
| 2.000 | 2,39218 € | 4.784,36 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

