
MTE6014-996-IR | |
|---|---|
DigiKey Part Number | 1125-MTE6014-996-IRCT-ND - Cut Tape (CT) 1125-MTE6014-996-IRDKR-ND - Digi-Reel® 1125-MTE6014-996-IR-ND |
Manufacturer | |
Manufacturer Product Number | MTE6014-996-IR |
Description | SWIR EMITTER 1460NM PLCC2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 0.9V 50mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 1460nm |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 0.9V |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 16,20000 € | 162,00 € |
| 100 | 13,87470 € | 1.387,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,32885 € | 2.665,77 € |
| 400 | 12,91180 € | 5.164,72 € |
| 600 | 12,69843 € | 7.619,06 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

