
MTE5901SL-WRC | |
|---|---|
DigiKey Part Number | 1125-MTE5901SL-WRC-ND |
Manufacturer | |
Manufacturer Product Number | MTE5901SL-WRC |
Description | 600NM TO-46 METAL CAN BALL LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 600nm 2.75V 100mA 30° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.75V |
Manufacturer Marktech Optoelectronics | Viewing Angle 30° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-18-2 Metal Can |
Wavelength 600nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 10,57000 € | 105,70 € |
| 100 | 8,86650 € | 886,65 € |
| 500 | 8,12694 € | 4.063,47 € |
| 1.000 | 7,88718 € | 7.887,18 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

