
MTE5900W-UY | |
|---|---|
DigiKey Part Number | 1125-1124-ND |
Manufacturer | |
Manufacturer Product Number | MTE5900W-UY |
Description | EMITTER VISIBLE 590NM 50MA TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 590nm 2.1V 50mA 40° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case TO-18-2 Metal Can |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 590nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,25688 € | 100,11 € |
| Unit Price without VAT: | 6,25688 € |
|---|---|
| Unit Price with VAT: | 7,44569 € |

