New Product
Visible Emitter 520nm 2.8V 200mA 100° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5270W-UBG

DigiKey Part Number
1125-MTE5270W-UBG-ND
Manufacturer
Manufacturer Product Number
MTE5270W-UBG
Description
527NM VISIBLE EMITTER TO-18 META
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Visible Emitter 520nm 2.8V 200mA 100° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
520nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
2.8V
Series
Viewing Angle
100°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
200mA
Package / Case
TO-18-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,74000 €14,74 €
1011,57700 €115,77 €
1009,74500 €974,50 €
5008,94948 €4.474,74 €
Manufacturers Standard Package
Unit Price without VAT:14,74000 €
Unit Price with VAT:17,54060 €