Infrared (IR) Emitter 1650nm 0.85V 100mA 240° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5116C2

DigiKey Part Number
1125-1488-ND
Manufacturer
Manufacturer Product Number
MTE5116C2
Description
SWIR EMITTER 1650NM 3MM PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1650nm 0.85V 100mA 240° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1650nm
Voltage - Forward (Vf) (Typ)
0.85V
Viewing Angle
240°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,53000 €11,53 €
108,97300 €89,73 €
1007,48430 €748,43 €
5006,83754 €3.418,77 €
1.0006,62782 €6.627,82 €
Manufacturers Standard Package
Unit Price without VAT:11,53000 €
Unit Price with VAT:13,72070 €