Visible Emitter 660nm 1.8V 50mA 12° Radial, Lensed Metal Can, TO-46-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5066N-UR

DigiKey Part Number
1125-1104-ND
Manufacturer
Manufacturer Product Number
MTE5066N-UR
Description
EMITTER VISIBLE 660NM 50MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 660nm 1.8V 50mA 12° Radial, Lensed Metal Can, TO-46-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Manufacturer
Marktech Optoelectronics
Viewing Angle
12°
Series
Orientation
Top View
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Type
Visible
Package / Case
Radial, Lensed Metal Can, TO-46-2
Current - DC Forward (If) (Max)
50mA
Base Product Number
Wavelength
660nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,20400 €42,04 €
Unit Price without VAT:4,20400 €
Unit Price with VAT:5,00276 €