
MTE5063NJ2-UR | |
|---|---|
DigiKey Part Number | 1125-1231-ND |
Manufacturer | |
Manufacturer Product Number | MTE5063NJ2-UR |
Description | EMITTER VISIBLE 640NM 50MA TO-46 |
Customer Reference | |
Detailed Description | Visible Emitter 640nm 2V 50mA 8° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 8° |
Packaging Bulk | Orientation Top View |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 85°C (TA) |
Type Visible | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 640nm |

